
IRS2101STRPBF | |
|---|---|
DigiKey Part Number | IRS2101STRPBFTR-ND - Tape & Reel (TR) IRS2101STRPBFCT-ND - Cut Tape (CT) IRS2101STRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRS2101STRPBF |
Description | IC GATE DRVR HI/LOW SIDE 8SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | High-Side, Low-Side Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | IRS2101STRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | High-Side, Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | IGBT, MOSFET (N-Channel) | |
Voltage - Supply | 10V ~ 20V | |
Logic Voltage - VIL, VIH | 0.8V, 2.5V | |
Current - Peak Output (Source, Sink) | 290mA, 600mA | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 600 V | |
Rise / Fall Time (Typ) | 70ns, 35ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 € | 0,93 € |
| 10 | 0,67400 € | 6,74 € |
| 25 | 0,60880 € | 15,22 € |
| 100 | 0,53720 € | 53,72 € |
| 250 | 0,50296 € | 125,74 € |
| 500 | 0,48232 € | 241,16 € |
| 1.000 | 0,47046 € | 470,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,44741 € | 1.118,52 € |
| 5.000 | 0,43661 € | 2.183,05 € |
| 7.500 | 0,43119 € | 3.233,93 € |
| 12.500 | 0,42520 € | 5.315,00 € |
| 17.500 | 0,42170 € | 7.379,75 € |
| Unit Price without VAT: | 0,93000 € |
|---|---|
| Unit Price with VAT: | 1,12530 € |



