N-Channel 55 V 5A (Tc) 1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 55 V 5A (Tc) 1W (Ta) Surface Mount SOT-223
Infineon Small Signal P-Channel and N-Channel MOSFETs PIO | DigiKey

IRLL024ZTRPBF

DigiKey Part Number
IRLL024ZTRPBFTR-ND - Tape & Reel (TR)
IRLL024ZTRPBFCT-ND - Cut Tape (CT)
IRLL024ZTRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRLL024ZTRPBF
Description
MOSFET N-CH 55V 5A SOT223
Customer Reference
Detailed Description
N-Channel 55 V 5A (Tc) 1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
55 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
60mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
380 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
1W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.037
Check for Additional Incoming Stock
Last Time Buy Date: 30.09.2026
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,96000 €0,96 €
100,60100 €6,01 €
1000,39390 €39,39 €
5000,30498 €152,49 €
1.0000,27633 €276,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,24530 €613,25 €
5.0000,22612 €1.130,60 €
7.5000,21634 €1.622,55 €
12.5000,20536 €2.567,00 €
17.5000,20095 €3.516,62 €
Manufacturers Standard Package
Unit Price without VAT:0,96000 €
Unit Price with VAT:1,16160 €