
IRL40S212ARMA1 | |
|---|---|
DigiKey Part Number | 448-IRL40S212ARMA1TR-ND - Tape & Reel (TR) 448-IRL40S212ARMA1CT-ND - Cut Tape (CT) 448-IRL40S212ARMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRL40S212ARMA1 |
Description | MOSFET N-CH 40V 195A D2PAK |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 195A (Tc) 231W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
EDA/CAD Models | IRL40S212ARMA1 Models |
Category | Vgs(th) (Max) @ Id 2.4V @ 150µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 137 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 8320 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 231W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package PG-TO263-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.9mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,33300 € | 13,33 € |
| 100 | 0,90680 € | 90,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,68359 € | 546,87 € |
| 1.600 | 0,63147 € | 1.010,35 € |
| 2.400 | 0,60493 € | 1.451,83 € |
| 4.000 | 0,57510 € | 2.300,40 € |
| 5.600 | 0,55744 € | 3.121,66 € |
| 8.000 | 0,54028 € | 4.322,24 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,50470 € |








