IRL1004S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanken Electric USA Inc.
In Stock: 0
Unit Price: 2,30606 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 535
Unit Price: 1,88000 €
Datasheet

Similar


STMicroelectronics
In Stock: 985
Unit Price: 2,59000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.496
Unit Price: 3,12000 €
Datasheet

Similar


STMicroelectronics
In Stock: 350
Unit Price: 3,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 449
Unit Price: 2,94000 €
Datasheet
N-Channel 40 V 130A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRL1004S

DigiKey Part Number
IRL1004S-ND
Manufacturer
Manufacturer Product Number
IRL1004S
Description
MOSFET N-CH 40V 130A D2PAK
Customer Reference
Detailed Description
N-Channel 40 V 130A (Tc) 3.8W (Ta), 200W (Tc) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.5mOhm @ 78A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 4.5 V
Vgs (Max)
±16V
Input Capacitance (Ciss) (Max) @ Vds
5330 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
3.8W (Ta), 200W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types