Similar
Similar
Similar
Similar
Similar
Similar

IRGS8B60KTRLPBF | |
|---|---|
DigiKey Part Number | IRGS8B60KTRLPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRGS8B60KTRLPBF |
Description | IGBT NPT 600V 28A D2PAK |
Customer Reference | |
Detailed Description | IGBT NPT 600 V 28 A 167 W Surface Mount D2PAK |
Datasheet | Datasheet |
Category | Switching Energy 160µJ (on), 160µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tape & Reel (TR) | Gate Charge 29 nC |
Part Status Obsolete | Td (on/off) @ 25°C 23ns/140ns |
IGBT Type NPT | Test Condition 400V, 8A, 50Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 28 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 34 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 8A | Supplier Device Package D2PAK |
Power - Max 167 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IGB15N60TATMA1 | Infineon Technologies | 1.057 | 448-IGB15N60TATMA1CT-ND | 2,09000 € | Similar |
| IGB20N60H3ATMA1 | Infineon Technologies | 680 | IGB20N60H3ATMA1CT-ND | 2,03000 € | Similar |
| IKB15N60TATMA1 | Infineon Technologies | 1.640 | 448-IKB15N60TATMA1CT-ND | 2,56000 € | Similar |
| STGB14NC60KDT4 | STMicroelectronics | 71 | 497-5109-1-ND | 1,89000 € | Similar |
| STGB15H60DF | STMicroelectronics | 1.023 | 497-14976-1-ND | 2,36000 € | Similar |





