
IRGR4045DTRLPBF | |
|---|---|
DigiKey Part Number | IRGR4045DTRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRGR4045DTRLPBF |
Description | IGBT TRENCH 600V 12A TO-252AA |
Customer Reference | |
Detailed Description | IGBT Trench 600 V 12 A 77 W Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 19.5 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 27ns/75ns |
Part Status Obsolete | Test Condition 400V, 6A, 47Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 74 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 12 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 18 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Vce(on) (Max) @ Vge, Ic 2V @ 15V, 6A | Supplier Device Package TO-252AA (DPAK) |
Power - Max 77 W | Base Product Number |
Switching Energy 56µJ (on), 122µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD7B65M3 | Alpha & Omega Semiconductor Inc. | 0 | AOD7B65M3-ND | 0,43977 € | Similar |


