IRG7PH46UPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 215
Unit Price: 5,38000 €
Datasheet
IGBT Trench 1200 V 130 A 469 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG7PH46UPBF

DigiKey Part Number
IRG7PH46UPBF-ND
Manufacturer
Manufacturer Product Number
IRG7PH46UPBF
Description
IGBT TRENCH 1200V 130A TO-247AC
Customer Reference
Detailed Description
IGBT Trench 1200 V 130 A 469 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
Trench
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
130 A
Current - Collector Pulsed (Icm)
160 A
Vce(on) (Max) @ Vge, Ic
2V @ 15V, 40A
Power - Max
469 W
Switching Energy
2.56mJ (on), 1.78mJ (off)
Input Type
Standard
Gate Charge
220 nC
Td (on/off) @ 25°C
45ns/410ns
Test Condition
600V, 40A, 10Ohm, 15V
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 59 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

59In Stock
Ships from Rochester Electronics, LLC