Similar

IRG7PH35UD1PBF | |
|---|---|
DigiKey Part Number | IRG7PH35UD1PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG7PH35UD1PBF |
Description | IGBT TRENCH 1200V 50A TO-247AC |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 50 A 179 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Switching Energy 620µJ (off) |
Manufacturer Infineon Technologies | Input Type Standard |
Packaging Tube | Gate Charge 85 nC |
Part Status Obsolete | Td (on/off) @ 25°C -/160ns |
IGBT Type Trench | Test Condition 600V, 20A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.2V @ 15V, 20A | Supplier Device Package TO-247AC |
Power - Max 179 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW25M120DF3 | STMicroelectronics | 1.008 | 497-15058-5-ND | 5,48000 € | Similar |


