Similar
Direct

IRG7PH30K10DPBF | |
|---|---|
DigiKey Part Number | IRG7PH30K10DPBF-ND |
Manufacturer | |
Manufacturer Product Number | IRG7PH30K10DPBF |
Description | IGBT TRENCH 1200V 30A TO-247AC |
Customer Reference | |
Detailed Description | IGBT Trench 1200 V 30 A 180 W Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Input Type Standard |
Manufacturer Infineon Technologies | Gate Charge 45 nC |
Packaging Tube | Td (on/off) @ 25°C 14ns/110ns |
Part Status Obsolete | Test Condition 600V, 9A, 22Ohm, 15V |
IGBT Type Trench | Reverse Recovery Time (trr) 140 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 30 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 27 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.35V @ 15V, 9A | Supplier Device Package TO-247AC |
Power - Max 180 W | Base Product Number |
Switching Energy 530µJ (on), 380µJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IHW15N120R3FKSA1 | Infineon Technologies | 30 | 448-IHW15N120R3FKSA1-ND | 3,03000 € | Similar |
| STGW15H120DF2 | STMicroelectronics | 16 | 497-14712-5-ND | 3,45000 € | Direct |



