IRG4PC40F is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 100
Unit Price: 3,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 144
Unit Price: 3,83000 €
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: 4,80000 €
Datasheet
IGBT 600 V 49 A 160 W Through Hole TO-247AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRG4PC40F

DigiKey Part Number
IRG4PC40F-ND
Manufacturer
Manufacturer Product Number
IRG4PC40F
Description
IGBT 600V 49A TO-247AC
Customer Reference
Detailed Description
IGBT 600 V 49 A 160 W Through Hole TO-247AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Bag
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
49 A
Current - Collector Pulsed (Icm)
200 A
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 27A
Power - Max
160 W
Switching Energy
370µJ (on), 1.81mJ (off)
Input Type
Standard
Gate Charge
100 nC
Td (on/off) @ 25°C
26ns/240ns
Test Condition
480V, 27A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes