IRFHM8326TRPBFXTMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 216
Unit Price: 0,84000 €
Datasheet
N-Channel 30 V 19A (Ta), 25A (Tc) 2.8W (Ta), 37W (Tc) Surface Mount 8-PQFN (3.1x3.1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 19A (Ta), 25A (Tc) 2.8W (Ta), 37W (Tc) Surface Mount 8-PQFN (3.1x3.1)
8 PQFN

IRFHM8326TRPBFXTMA1

DigiKey Part Number
448-IRFHM8326TRPBFXTMA1TR-ND - Tape & Reel (TR)
448-IRFHM8326TRPBFXTMA1CT-ND - Cut Tape (CT)
448-IRFHM8326TRPBFXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IRFHM8326TRPBFXTMA1
Description
TRENCH <= 40V
Customer Reference
Detailed Description
N-Channel 30 V 19A (Ta), 25A (Tc) 2.8W (Ta), 37W (Tc) Surface Mount 8-PQFN (3.1x3.1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
4.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.2V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
39 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2496 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2.8W (Ta), 37W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.1x3.1)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes