
IRF9540NSTRLPBF | |
|---|---|
DigiKey Part Number | IRF9540NSTRLPBFTR-ND - Tape & Reel (TR) IRF9540NSTRLPBFCT-ND - Cut Tape (CT) IRF9540NSTRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF9540NSTRLPBF |
Description | MOSFET P-CH 100V 23A D2PAK |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 23A (Tc) 3.1W (Ta), 110W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF9540NSTRLPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 117mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 110 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1450 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.1W (Ta), 110W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | D2PAK | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,70621 € | 564,97 € |
| 1.600 | 0,65259 € | 1.044,14 € |
| 2.400 | 0,62529 € | 1.500,70 € |
| 4.000 | 0,59460 € | 2.378,40 € |
| 5.600 | 0,57644 € | 3.228,06 € |
| 8.000 | 0,55879 € | 4.470,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,28400 € | 12,84 € |
| 100 | 0,87450 € | 87,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,41200 € | 14,12 € |
| 100 | 0,96200 € | 96,20 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,43210 € |











