IRF7807D2TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 29.224
Unit Price: 1,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.443
Unit Price: 1,39000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 1.565
Unit Price: 1,58000 €
Datasheet
N-Channel 30 V 8.3A (Ta) 2.5W (Tc) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRF7807D2TR

DigiKey Part Number
IRF7807D2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IRF7807D2TR
Description
MOSFET N-CH 30V 8.3A 8SO
Customer Reference
Detailed Description
N-Channel 30 V 8.3A (Ta) 2.5W (Tc) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V
Rds On (Max) @ Id, Vgs
25mOhm @ 7A, 4.5V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
17 nC @ 5 V
Vgs (Max)
±12V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
2.5W (Tc)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types