MFR Recommended

IRF7509TRPBF | |
|---|---|
DigiKey Part Number | IRF7509TRPBFTR-ND - Tape & Reel (TR) IRF7509TRPBFCT-ND - Cut Tape (CT) IRF7509TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7509TRPBF |
Description | MOSFET N/P-CH 30V 2.7A/2A MICRO8 |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.7A, 2A 1.25W Surface Mount Micro8™ |
Datasheet | Datasheet |
EDA/CAD Models | IRF7509TRPBF Models |
Category | Rds On (Max) @ Id, Vgs 110mOhm @ 1.7A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 12nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 210pF @ 25V |
Part Status Obsolete | Power - Max 1.25W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration N and P-Channel | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package Micro8™ |
Current - Continuous Drain (Id) @ 25°C 2.7A, 2A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BSL316CH6327XTSA1 | Infineon Technologies | 65.555 | BSL316CH6327XTSA1CT-ND | 0,63000 € | MFR Recommended |








