Similar

IRF7904TRPBF-1 | |
|---|---|
DigiKey Part Number | IRF7904TRPBF-1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IRF7904TRPBF-1 |
Description | MOSFET 2N-CH 30V 7.6A/11A 8SO |
Customer Reference | |
Detailed Description | Mosfet Array 30V 7.6A, 11A 1.4W, 2W Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 16.2mOhm @ 7.6A, 10V |
Manufacturer Infineon Technologies | Vgs(th) (Max) @ Id 2.25V @ 25µA |
Series | Gate Charge (Qg) (Max) @ Vgs 11nC @ 4.5V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 910pF @ 15V |
Part Status Obsolete | Power - Max 1.4W, 2W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Drain to Source Voltage (Vdss) 30V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C 7.6A, 11A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI4804CDY-T1-GE3 | Vishay Siliconix | 9.145 | SI4804CDY-T1-GE3CT-ND | 1,03000 € | Similar |


