Similar
Similar
Similar
Similar

IRF7404TRPBF | |
|---|---|
DigiKey Part Number | IRF7404PBFTR-ND - Tape & Reel (TR) IRF7404PBFCT-ND - Cut Tape (CT) IRF7404PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF7404TRPBF |
Description | MOSFET P-CH 20V 6.7A 8SO |
Customer Reference | |
Detailed Description | P-Channel 20 V 6.7A (Ta) 2.5W (Ta) Surface Mount 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | IRF7404TRPBF Models |
Category | Vgs(th) (Max) @ Id 700mV @ 250µA (Min) |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1500 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-SO |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.7V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 40mOhm @ 3.2A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2038USS-13 | Diodes Incorporated | 8.318 | DMP2038USS-13DICT-ND | 0,54000 € | Similar |
| DMP4025LSS-13 | Diodes Incorporated | 6.107 | DMP4025LSS-13DICT-ND | 1,16000 € | Similar |
| NTMS5P02R2G | onsemi | 184 | NTMS5P02R2GOSCT-ND | 1,31000 € | Similar |
| PJL9411_R2_00001 | Panjit International Inc. | 4 | 3757-PJL9411_R2_00001CT-ND | 0,71000 € | Similar |







