AUXHMF7321D2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 1.245
Unit Price: 0,70000 €
Datasheet

Similar


onsemi
In Stock: 22.652
Unit Price: 0,98000 €
Datasheet
P-Channel 30 V 4.7A (Ta) 2W (Ta) Surface Mount 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AUXHMF7321D2

DigiKey Part Number
AUXHMF7321D2-ND
Manufacturer
Manufacturer Product Number
AUXHMF7321D2
Description
MOSFET P-CH 30V 4.7A 8SO
Customer Reference
Detailed Description
P-Channel 30 V 4.7A (Ta) 2W (Ta) Surface Mount 8-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
62mOhm @ 4.9A, 10V
Vgs(th) (Max) @ Id
1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
34 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
710 pF @ 25 V
FET Feature
Schottky Diode (Isolated)
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types