
IRF6785MTRPBF | |
|---|---|
DigiKey Part Number | IRF6785MTRPBFTR-ND - Tape & Reel (TR) IRF6785MTRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF6785MTRPBF |
Description | MOSFET N-CH 200V 3.4A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 200 V 3.4A (Ta), 19A (Tc) 2.8W (Ta), 57W (Tc) Surface Mount DIRECTFET™ MZ |
Datasheet | Datasheet |
EDA/CAD Models | IRF6785MTRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 100mOhm @ 4.2A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 36 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.8W (Ta), 57W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DIRECTFET™ MZ | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,79000 € | 2,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.800 | 0,87405 € | 4.195,44 € |
| Unit Price without VAT: | 2,79000 € |
|---|---|
| Unit Price with VAT: | 3,37590 € |







