
IRF6618TRPBF | |
|---|---|
DigiKey Part Number | IRF6618TRPBFTR-ND - Tape & Reel (TR) IRF6618TRPBFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | IRF6618TRPBF |
Description | MOSFET N-CH 30V 30A DIRECTFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 30A (Ta), 170A (Tc) 2.8W (Ta), 89W (Tc) Surface Mount DIRECTFET™ MT |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.35V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 65 nC @ 4.5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Input Capacitance (Ciss) (Max) @ Vds 5640 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.8W (Ta), 89W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package DIRECTFET™ MT |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 2.2mOhm @ 30A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,08000 € | 3,08 € |
| 10 | 2,00500 € | 20,05 € |
| 100 | 1,39510 € | 139,51 € |
| 500 | 1,13466 € | 567,33 € |
| 1.000 | 1,05100 € | 1.051,00 € |
| Unit Price without VAT: | 3,08000 € |
|---|---|
| Unit Price with VAT: | 3,72680 € |








