
IRF4905STRLPBF | |
|---|---|
DigiKey Part Number | IRF4905STRLPBFTR-ND - Tape & Reel (TR) IRF4905STRLPBFCT-ND - Cut Tape (CT) IRF4905STRLPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRF4905STRLPBF |
Description | MOSFET P-CH 55V 42A D2PAK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | P-Channel 55 V 42A (Tc) 170W (Tc) Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | IRF4905STRLPBF Models |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 3500 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 170W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 55 V | Supplier Device Package D2PAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 20mOhm @ 42A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,14000 € | 3,14 € |
| 10 | 2,05300 € | 20,53 € |
| 100 | 1,43090 € | 143,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,10550 € | 884,40 € |
| 1.600 | 1,02957 € | 1.647,31 € |
| 2.400 | 0,99090 € | 2.378,16 € |
| 4.000 | 0,94746 € | 3.789,84 € |
| 5.600 | 0,94573 € | 5.296,09 € |
| Unit Price without VAT: | 3,14000 € |
|---|---|
| Unit Price with VAT: | 3,79940 € |













