IRF150P220XKMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 1.218
Unit Price: 8,63000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1.644
Unit Price: 7,72000 €
Datasheet
N-Channel 150 V 203A (Tc) 556W (Tc) Through Hole PG-TO247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 150 V 203A (Tc) 556W (Tc) Through Hole PG-TO247-3
PG-TO247-3

IRF150P220XKMA1

DigiKey Part Number
IRF150P220XKMA1-ND
Manufacturer
Manufacturer Product Number
IRF150P220XKMA1
Description
MOSFET N-CH 150V 203A TO247-3
Customer Reference
Detailed Description
N-Channel 150 V 203A (Tc) 556W (Tc) Through Hole PG-TO247-3
Datasheet
 Datasheet
EDA/CAD Models
IRF150P220XKMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.6V @ 265µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
12000 pF @ 75 V
Part Status
Obsolete
Power Dissipation (Max)
556W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
150 V
Supplier Device Package
PG-TO247-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.7mOhm @ 100A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRF150P220AKMA1Infineon Technologies1.218448-IRF150P220AKMA1-ND8,63000 €Direct
RBE034N15R1SZQ4#GB0Renesas Electronics Corporation1.644559-RBE034N15R1SZQ4#GB0CT-ND7,72000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes