
IR3555MTRPBF | |
|---|---|
DigiKey Part Number | IR3555MTRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IR3555MTRPBF |
Description | IC GATE DRIVER 60A 30PQFN |
Customer Reference | |
Detailed Description | Driver Synchronous Buck Converters, Voltage Regulators 30-PQFN (6x6) |
Datasheet | Datasheet |
Category | Voltage - Supply 4.5V ~ 7V |
Manufacturer Infineon Technologies | Voltage - Load 4.5V ~ 15V |
Series | Features Diode Emulation, Status Flag |
Packaging Tape & Reel (TR) | Fault Protection Current Limiting, Over Temperature, Over Voltage, UVLO |
Part Status Obsolete | Mounting Type Surface Mount |
Applications Synchronous Buck Converters, Voltage Regulators | Package / Case 30-PowerVFQFN |
Interface PWM | Supplier Device Package 30-PQFN (6x6) |
Load Type Inductive | Base Product Number |
Current - Output / Channel 60A |

