Half-Bridge Gate Driver IC Non-Inverting 44-PLCC, 32 Leads (16.58x16.58)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IR21364JTRPBF

DigiKey Part Number
IR21364JTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IR21364JTRPBF
Description
IC GATE DRVR HALF-BRIDGE 44PLCC
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 44-PLCC, 32 Leads (16.58x16.58)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
11.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.5V
Current - Peak Output (Source, Sink)
200mA, 350mA
Input Type
Non-Inverting
High Side Voltage - Max (Bootstrap)
600 V
Rise / Fall Time (Typ)
125ns, 50ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
44-LCC (J-Lead), 32 Leads
Supplier Device Package
44-PLCC, 32 Leads (16.58x16.58)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.