N-Channel 80 V 28A (Ta), 184A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount PG-HSOG-8-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 28A (Ta), 184A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount PG-HSOG-8-1
PG-HSOG-8-1

IPTG025N08NM5ATMA1

DigiKey Part Number
448-IPTG025N08NM5ATMA1TR-ND - Tape & Reel (TR)
448-IPTG025N08NM5ATMA1CT-ND - Cut Tape (CT)
448-IPTG025N08NM5ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPTG025N08NM5ATMA1
Description
TRENCH 40<-<100V PG-HSOG-8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 28A (Ta), 184A (Tc) 3.8W (Ta), 167W (Tc) Surface Mount PG-HSOG-8-1
Datasheet
 Datasheet
EDA/CAD Models
IPTG025N08NM5ATMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.8V @ 108µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
87 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
6500 pF @ 40 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 167W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
PG-HSOG-8-1
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
2.5mOhm @ 150A 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.790
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,40000 €4,40 €
102,92000 €29,20 €
1002,07700 €207,70 €
5001,82568 €912,84 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.8001,51816 €2.732,69 €
3.6001,49158 €5.369,69 €
Manufacturers Standard Package
Unit Price without VAT:4,40000 €
Unit Price with VAT:5,32400 €