IPS1041LTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 60.447
Unit Price: 1,56000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.193
Unit Price: 1,19000 €
Datasheet

Similar


Infineon Technologies
In Stock: 24.490
Unit Price: 1,45000 €
Datasheet

Similar


Infineon Technologies
In Stock: 82.807
Unit Price: 1,67000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 30.673
Unit Price: 1,57000 €
Datasheet
Power Switch/Driver 1:1 N-Channel 1.95A SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPS1041LTRPBF

DigiKey Part Number
IPS1041LTRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPS1041LTRPBF
Description
IC PWR SWITCH N-CHAN 1:1 SOT223
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 1.95A SOT-223
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
Low Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
28V (Max)
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.95A
Rds On (Typ)
80mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types