MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar

IPP80N08S207AKSA1 | |
|---|---|
DigiKey Part Number | IPP80N08S207AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP80N08S207AKSA1 |
Description | MOSFET N-CH 75V 80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 75 V 80A (Tc) 300W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 180 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4700 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 75 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7.4mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IAUC100N08S5N043ATMA1 | Infineon Technologies | 15.594 | 448-IAUC100N08S5N043ATMA1CT-ND | 2,15000 € | MFR Recommended |
| STP75NF75 | STMicroelectronics | 240 | 497-2788-5-ND | 3,05000 € | Direct |
| STP76NF75 | STMicroelectronics | 932 | 497-12619-5-ND | 2,58000 € | Direct |
| BUK9608-55B,118 | Nexperia USA Inc. | 321 | 1727-4711-1-ND | 2,70000 € | Similar |
| IRF830APBF | Vishay Siliconix | 1.718 | IRF830APBF-ND | 2,63000 € | Similar |







