MFR Recommended
Similar
Similar

IPP80N06S2L07AKSA2 | |
|---|---|
DigiKey Part Number | IPP80N06S2L07AKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPP80N06S2L07AKSA2 |
Description | MOSFET N-CH 55V 80A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 80A (Tc) 210W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 3160 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 210W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 7mOhm @ 60A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 150µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPP100N06S2L05AKSA2 | Infineon Technologies | 374 | IPP100N06S2L05AKSA2-ND | 4,52000 € | MFR Recommended |
| IXTP120N075T2 | IXYS | 14 | IXTP120N075T2-ND | 5,01000 € | Similar |
| TK4R3E06PL,S1X | Toshiba Semiconductor and Storage | 17 | TK4R3E06PLS1X-ND | 2,18000 € | Similar |






