Similar
Similar
Similar
Similar
Similar

IPP70N10SL16AKSA1 | |
|---|---|
DigiKey Part Number | IPP70N10SL16AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP70N10SL16AKSA1 |
Description | MOSFET N-CH 100V 70A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 100 V 70A (Tc) 250W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 240 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 4540 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 250W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 16mOhm @ 50A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 2V @ 2mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPB70N10S312ATMA1 | Infineon Technologies | 1.917 | IPB70N10S312ATMA1CT-ND | 3,37000 € | Similar |
| HUF75645P3 | onsemi | 64 | HUF75645P3-ND | 3,23000 € | Similar |
| IRF610LPBF | Vishay Siliconix | 0 | IRF610LPBF-ND | 0,73164 € | Similar |
| NTP6410ANG | onsemi | 221 | NTP6410ANG-ND | 3,67000 € | Similar |
| STP16NF06 | STMicroelectronics | 3.367 | 497-2766-5-ND | 1,53000 € | Similar |






