N-Channel 600 V 12A (Tc) 64W (Tc) Through Hole PG-TO220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPP60R210CFD7XKSA1

DigiKey Part Number
448-IPP60R210CFD7XKSA1-ND
Manufacturer
Manufacturer Product Number
IPP60R210CFD7XKSA1
Description
MOSFET N CH
Customer Reference
Detailed Description
N-Channel 600 V 12A (Tc) 64W (Tc) Through Hole PG-TO220-3
Datasheet
 Datasheet
EDA/CAD Models
IPP60R210CFD7XKSA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 240µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
1015 pF @ 400 V
Part Status
Obsolete
Power Dissipation (Max)
64W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO220-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
210mOhm @ 4.9A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPP60R180CM8XKSA1Infineon Technologies1.495448-IPP60R180CM8XKSA1-ND2,79000 €MFR Recommended
In-Stock: 505
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,33000 €3,33 €
501,66100 €83,05 €
1001,49910 €149,91 €
5001,21502 €607,51 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,33000 €
Unit Price with VAT:4,02930 €