Similar
Similar
Similar

IPP100N06S205AKSA1 | |
|---|---|
DigiKey Part Number | IPP100N06S205AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP100N06S205AKSA1 |
Description | MOSFET N-CH 55V 100A TO220-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 100A (Tc) 300W (Tc) Through Hole PG-TO220-3-1 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 170 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5110 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 300W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO220-3-1 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 5mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IRF830APBF | Vishay Siliconix | 1.718 | IRF830APBF-ND | 2,63000 € | Similar |
| IRFBC30APBF | Vishay Siliconix | 732 | IRFBC30APBF-ND | 3,40000 € | Similar |
| IXTP200N055T2 | IXYS | 0 | IXTP200N055T2-ND | 5,03000 € | Similar |



