
IPP076N12N3GXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPP076N12N3GXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPP076N12N3GXKSA1 |
Description | MOSFET N-CH 120V 100A TO220-3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 100A (Tc) 188W (Tc) Through Hole PG-TO220-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPP076N12N3GXKSA1 Models |
Category | Vgs(th) (Max) @ Id 4V @ 130µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 101 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 6640 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 188W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package PG-TO220-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.6mOhm @ 100A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,06000 € | 3,06 € |
| 50 | 1,51540 € | 75,77 € |
| 100 | 1,36540 € | 136,54 € |
| 500 | 1,10244 € | 551,22 € |
| 1.000 | 1,01792 € | 1.017,92 € |
| 2.000 | 0,94686 € | 1.893,72 € |
| 5.000 | 0,87002 € | 4.350,10 € |
| 10.000 | 0,82258 € | 8.225,80 € |
| Unit Price without VAT: | 3,06000 € |
|---|---|
| Unit Price with VAT: | 3,70260 € |








