
IPN70R900P7SATMA1 | |
|---|---|
DigiKey Part Number | IPN70R900P7SATMA1TR-ND - Tape & Reel (TR) IPN70R900P7SATMA1CT-ND - Cut Tape (CT) IPN70R900P7SATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPN70R900P7SATMA1 |
Description | MOSFET N-CH 700V 6A SOT223 |
Customer Reference | |
Detailed Description | N-Channel 700 V 6A (Tc) 6.5W (Tc) Surface Mount PG-SOT223 |
Datasheet | Datasheet |
EDA/CAD Models | IPN70R900P7SATMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 60µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6.8 nC @ 10 V |
Series | Vgs (Max) ±16V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 211 pF @ 400 V |
Part Status Obsolete | Power Dissipation (Max) 6.5W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-SOT223 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 900mOhm @ 1.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPN60R1K0PFD7SATMA1 | Infineon Technologies | 1.402 | 448-IPN60R1K0PFD7SATMA1CT-ND | 1,14000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,00000 € | 1,00 € |
| 10 | 0,62500 € | 6,25 € |
| Unit Price without VAT: | 1,00000 € |
|---|---|
| Unit Price with VAT: | 1,21000 € |








