IPLK80R2K0P7ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 624
Unit Price: 1,20000 €
Datasheet
800 V Surface Mount PG-TDSON-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPLK80R2K0P7ATMA1

DigiKey Part Number
448-IPLK80R2K0P7ATMA1TR-ND - Tape & Reel (TR)
448-IPLK80R2K0P7ATMA1CT-ND - Cut Tape (CT)
448-IPLK80R2K0P7ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPLK80R2K0P7ATMA1
Description
MOSFET 800V TDSON-8
Customer Reference
Detailed Description
800 V Surface Mount PG-TDSON-8
Datasheet
 Datasheet
EDA/CAD Models
IPLK80R2K0P7ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
-
Technology
Drain to Source Voltage (Vdss)
800 V
Current - Continuous Drain (Id) @ 25°C
-
Drive Voltage (Max Rds On, Min Rds On)
-
Rds On (Max) @ Id, Vgs
-
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TDSON-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes