
IPL65R1K5C6SATMA1 | |
|---|---|
DigiKey Part Number | IPL65R1K5C6SATMA1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPL65R1K5C6SATMA1 |
Description | MOSFET N-CH 650V 3A THIN-PAK |
Customer Reference | |
Detailed Description | N-Channel 650 V 3A (Tc) 26.6W (Tc) Surface Mount PG-TSON-8-2 |
Datasheet | Datasheet |
EDA/CAD Models | IPL65R1K5C6SATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 650 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.5Ohm @ 1A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 100µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 225 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 26.6W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSON-8-2 | |
Package / Case | ||
Base Product Number |








