
IPL60R285P7AUMA1 | |
|---|---|
DigiKey Part Number | IPL60R285P7AUMA1TR-ND - Tape & Reel (TR) IPL60R285P7AUMA1CT-ND - Cut Tape (CT) IPL60R285P7AUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPL60R285P7AUMA1 |
Description | MOSFET N-CH 600V 13A 4VSON |
Manufacturer Standard Lead Time | 48 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 13A (Tc) 59W (Tc) Surface Mount PG-VSON-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPL60R285P7AUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 285mOhm @ 3.8A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 190µA | |
Gate Charge (Qg) (Max) @ Vgs | 18 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 761 pF @ 400 V | |
FET Feature | - | |
Power Dissipation (Max) | 59W (Tc) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-VSON-4 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,59000 € | 15,90 € |
| 100 | 1,09250 € | 109,25 € |
| 500 | 0,87956 € | 439,78 € |
| 1.000 | 0,82845 € | 828,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,72432 € | 2.172,96 € |
| 6.000 | 0,68065 € | 4.083,90 € |
| 9.000 | 0,67684 € | 6.091,56 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,97660 € |









