



IPI80N04S403AKSA1 | |
|---|---|
DigiKey Part Number | IPI80N04S403AKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI80N04S403AKSA1 |
Description | MOSFET N-CH 40V 80A TO262-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 80A (Tc) 94W (Tc) Through Hole PG-TO262-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPI80N04S403AKSA1 Models |
Category | Gate Charge (Qg) (Max) @ Vgs 66 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 5260 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 94W (Tc) |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO262-3 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.7mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 53µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,36000 € | 2,36 € |
| 50 | 1,16040 € | 58,02 € |
| 100 | 1,04370 € | 104,37 € |
| 500 | 0,83870 € | 419,35 € |
| 1.000 | 0,77281 € | 772,81 € |
| 2.000 | 0,71742 € | 1.434,84 € |
| 5.000 | 0,65751 € | 3.287,55 € |
| 10.000 | 0,63934 € | 6.393,40 € |
| Unit Price without VAT: | 2,36000 € |
|---|---|
| Unit Price with VAT: | 2,85560 € |



