
IPI60R199CPXKSA2 | |
|---|---|
DigiKey Part Number | 448-IPI60R199CPXKSA2-ND |
Manufacturer | |
Manufacturer Product Number | IPI60R199CPXKSA2 |
Description | HIGH POWER_LEGACY |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 600 V 16A (Tc) 139W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPI60R199CPXKSA2 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 660µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 43 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 1520 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 139W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO262-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 199mOhm @ 9.9A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 50 | 1,75400 € | 87,70 € |
| 100 | 1,58870 € | 158,87 € |
| 500 | 1,29908 € | 649,54 € |
| 1.000 | 1,20606 € | 1.206,06 € |
| 2.000 | 1,12788 € | 2.255,76 € |
| 5.000 | 1,07555 € | 5.377,75 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,18660 € |

