
IPI60R165CPXKSA1 | |
|---|---|
DigiKey Part Number | 448-IPI60R165CPXKSA1-ND |
Manufacturer | |
Manufacturer Product Number | IPI60R165CPXKSA1 |
Description | HIGH POWER_LEGACY |
Customer Reference | |
Detailed Description | N-Channel 600 V 21A (Tc) 192W (Tc) Through Hole PG-TO262-3-1 |
Datasheet | Datasheet |
EDA/CAD Models | IPI60R165CPXKSA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 790µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 52 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 192W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO262-3-1 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 165mOhm @ 12A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STW40N95DK5 | STMicroelectronics | 340 | 497-17223-ND | 13,89000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,27000 € | 4,27 € |
| 50 | 2,20520 € | 110,26 € |
| 100 | 2,00540 € | 200,54 € |
| 500 | 1,65558 € | 827,79 € |
| 1.000 | 1,54327 € | 1.543,27 € |
| 2.000 | 1,44888 € | 2.897,76 € |
| 5.000 | 1,42943 € | 7.147,15 € |
| Unit Price without VAT: | 4,27000 € |
|---|---|
| Unit Price with VAT: | 5,16670 € |








