


IPG20N06S4L14ATMA2 | |
|---|---|
DigiKey Part Number | 448-IPG20N06S4L14ATMA2TR-ND - Tape & Reel (TR) 448-IPG20N06S4L14ATMA2CT-ND - Cut Tape (CT) 448-IPG20N06S4L14ATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S4L14ATMA2 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 50W Surface Mount PG-TDSON-8-4 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S4L14ATMA2 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 20µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2890pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 50W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PG-TDSON-8-4 |
Rds On (Max) @ Id, Vgs 13.7mOhm @ 17A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| 10 | 1,44000 € | 14,40 € |
| 100 | 0,97530 € | 97,53 € |
| 500 | 0,77658 € | 388,29 € |
| 1.000 | 0,71266 € | 712,66 € |
| 2.000 | 0,65892 € | 1.317,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,60079 € | 3.003,95 € |
| 10.000 | 0,56489 € | 5.648,90 € |
| 15.000 | 0,54661 € | 8.199,15 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |



