
IPG20N06S4L14AATMA1 | |
|---|---|
DigiKey Part Number | 448-IPG20N06S4L14AATMA1TR-ND - Tape & Reel (TR) 448-IPG20N06S4L14AATMA1CT-ND - Cut Tape (CT) 448-IPG20N06S4L14AATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPG20N06S4L14AATMA1 |
Description | MOSFET 2N-CH 60V 20A 8TDSON |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 20A 50W Surface Mount, Wettable Flank PG-TDSON-8-10 |
Datasheet | Datasheet |
EDA/CAD Models | IPG20N06S4L14AATMA1 Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 20µA |
Manufacturer Infineon Technologies | Gate Charge (Qg) (Max) @ Vgs 39nC @ 10V |
Series | Input Capacitance (Ciss) (Max) @ Vds 2890pF @ 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 50W |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Technology MOSFET (Metal Oxide) | Grade Automotive |
Configuration 2 N-Channel (Dual) | Qualification AEC-Q101 |
FET Feature Logic Level Gate | Mounting Type Surface Mount, Wettable Flank |
Drain to Source Voltage (Vdss) 60V | Package / Case 8-PowerVDFN |
Current - Continuous Drain (Id) @ 25°C 20A | Supplier Device Package PG-TDSON-8-10 |
Rds On (Max) @ Id, Vgs 13.7mOhm @ 17A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,24300 € | 12,43 € |
| 100 | 0,84300 € | 84,30 € |
| 500 | 0,67148 € | 335,74 € |
| 1.000 | 0,61635 € | 616,35 € |
| 2.000 | 0,59868 € | 1.197,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,51980 € | 2.599,00 € |
| 10.000 | 0,48912 € | 4.891,20 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,35950 € |



