N-Channel 600 V 90A (Tc) 416W (Tc) Surface Mount PG-HDSOP-22-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPDQ60T022S7AXTMA1

DigiKey Part Number
448-IPDQ60T022S7AXTMA1TR-ND - Tape & Reel (TR)
448-IPDQ60T022S7AXTMA1CT-ND - Cut Tape (CT)
448-IPDQ60T022S7AXTMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPDQ60T022S7AXTMA1
Description
AUTOMOTIVE_COOLMOS
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 90A (Tc) 416W (Tc) Surface Mount PG-HDSOP-22-1
Datasheet
 Datasheet
EDA/CAD Models
IPDQ60T022S7AXTMA1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 1.43mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
150 nC @ 12 V
Series
Vgs (Max)
±30V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
5640 pF @ 300 V
Part Status
Active
Power Dissipation (Max)
416W (Tc)
FET Type
Operating Temperature
-40°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
600 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
12V
Supplier Device Package
PG-HDSOP-22-1
Rds On (Max) @ Id, Vgs
22mOhm @ 23A, 12V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPQC60T022S7AXTMA1Infineon Technologies100448-IPQC60T022S7AXTMA1CT-ND10,00000 €Parametric Equivalent
In-Stock: 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,00000 €10,00 €
107,83800 €78,38 €
257,29680 €182,42 €
1006,70250 €670,25 €
2506,64168 €1.660,42 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7506,16288 €4.622,16 €
Manufacturers Standard Package
Unit Price without VAT:10,00000 €
Unit Price with VAT:12,10000 €