
IPD65R660CFDATMA2 | |
|---|---|
DigiKey Part Number | 448-IPD65R660CFDATMA2TR-ND - Tape & Reel (TR) 448-IPD65R660CFDATMA2CT-ND - Cut Tape (CT) 448-IPD65R660CFDATMA2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD65R660CFDATMA2 |
Description | MOSFET N-CH 700V 6A TO252-3-313 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | N-Channel 700 V 6A (Tc) 63W (Tc) Surface Mount PG-TO252-3-313 |
Datasheet | Datasheet |
EDA/CAD Models | IPD65R660CFDATMA2 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 200µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 615 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 63W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 700 V | Supplier Device Package PG-TO252-3-313 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 660mOhm @ 2.1A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4.835 | 1801-TSM60NC390CPROGCT-ND | 2,88000 € | Similar |
| TSM60NC620CP ROG | Taiwan Semiconductor Corporation | 4.950 | 1801-TSM60NC620CPROGCT-ND | 2,18000 € | Similar |
| TSM60NC980CP ROG | Taiwan Semiconductor Corporation | 4.985 | 1801-TSM60NC980CPROGCT-ND | 1,76000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,33100 € | 13,31 € |
| 100 | 0,89880 € | 89,88 € |
| 500 | 0,71346 € | 356,73 € |
| 1.000 | 0,65387 € | 653,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,58937 € | 1.473,42 € |
| 5.000 | 0,54953 € | 2.747,65 € |
| 7.500 | 0,52923 € | 3.969,22 € |
| 12.500 | 0,50644 € | 6.330,50 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |










