IPD60R750E6ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Infineon Technologies
In Stock: 4.482
Unit Price: 1,46000 €
Datasheet

Similar


onsemi
In Stock: 17.987
Unit Price: 3,03000 €
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 1.971
Unit Price: 2,93000 €
Datasheet
N-Channel 600 V 5.7A (Tc) 48W (Tc) Surface Mount PG-TO252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 5.7A (Tc) 48W (Tc) Surface Mount PG-TO252-3
PG-TO-252-3

IPD60R750E6ATMA1

DigiKey Part Number
IPD60R750E6ATMA1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IPD60R750E6ATMA1
Description
MOSFET N-CH 600V 5.7A TO252-3
Customer Reference
Detailed Description
N-Channel 600 V 5.7A (Tc) 48W (Tc) Surface Mount PG-TO252-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
3.5V @ 170µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
17.2 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Input Capacitance (Ciss) (Max) @ Vds
373 pF @ 100 V
Part Status
Obsolete
Power Dissipation (Max)
48W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
600 V
Supplier Device Package
PG-TO252-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
750mOhm @ 2A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IPD60R600P6ATMA1Infineon Technologies4.482IPD60R600P6ATMA1CT-ND1,46000 €Direct
FCD850N80Zonsemi17.987488-FCD850N80ZCT-ND3,03000 €Similar
TK6P60W,RVQToshiba Semiconductor and Storage1.971264-TK6P60W,RVQCT-ND2,93000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes