


IPD60R2K0C6ATMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R2K0C6ATMA1TR-ND - Tape & Reel (TR) 448-IPD60R2K0C6ATMA1CT-ND - Cut Tape (CT) 448-IPD60R2K0C6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R2K0C6ATMA1 |
Description | MOSFET N-CH 600V 2.4A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.4A (Tc) 22.3W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R2K0C6ATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 600 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 2Ohm @ 760mA, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 60µA | |
Gate Charge (Qg) (Max) @ Vgs | 6.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 140 pF @ 100 V | |
FET Feature | - | |
Power Dissipation (Max) | 22.3W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,64500 € | 6,45 € |
| 100 | 0,42350 € | 42,35 € |
| 500 | 0,32808 € | 164,04 € |
| 1.000 | 0,29734 € | 297,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,26406 € | 660,15 € |
| 5.000 | 0,24349 € | 1.217,45 € |
| 7.500 | 0,23301 € | 1.747,58 € |
| 12.500 | 0,22124 € | 2.765,50 € |
| 17.500 | 0,21427 € | 3.749,72 € |
| 25.000 | 0,20749 € | 5.187,25 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |







