


IPD50R280CEAUMA1 | |
|---|---|
DigiKey Part Number | IPD50R280CEAUMA1TR-ND - Tape & Reel (TR) IPD50R280CEAUMA1CT-ND - Cut Tape (CT) IPD50R280CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD50R280CEAUMA1 |
Description | MOSFET N-CH 500V 13A TO252 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 13A (Ta) 119W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD50R280CEAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 350µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 32.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 773 pF @ 100 V |
Part Status Active | Power Dissipation (Max) 119W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 500 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 13V | Base Product Number |
Rds On (Max) @ Id, Vgs 280mOhm @ 4.2A, 13V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSM60NC390CP ROG | Taiwan Semiconductor Corporation | 4.840 | 1801-TSM60NC390CPROGCT-ND | 2,88000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,07800 € | 10,78 € |
| 100 | 0,72530 € | 72,53 € |
| 500 | 0,57418 € | 287,09 € |
| 1.000 | 0,52557 € | 525,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,47296 € | 1.182,40 € |
| 5.000 | 0,44046 € | 2.202,30 € |
| 7.500 | 0,42391 € | 3.179,33 € |
| 12.500 | 0,40531 € | 5.066,38 € |
| 17.500 | 0,40445 € | 7.077,88 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,04490 € |








