IPD50P04P413ATMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 20.196
Unit Price: 1,39000 €
Datasheet
P-Channel 40 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD50P04P413ATMA1

DigiKey Part Number
IPD50P04P413ATMA1TR-ND - Tape & Reel (TR)
IPD50P04P413ATMA1CT-ND - Cut Tape (CT)
IPD50P04P413ATMA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IPD50P04P413ATMA1
Description
MOSFET P-CH 40V 50A TO252-3
Customer Reference
Detailed Description
P-Channel 40 V 50A (Tc) 58W (Tc) Surface Mount PG-TO252-3-313
Datasheet
 Datasheet
EDA/CAD Models
IPD50P04P413ATMA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
12.6mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4V @ 85µA
Gate Charge (Qg) (Max) @ Vgs
51 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3670 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
58W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-313
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes