Direct
Similar
Similar
Similar
Similar
Similar

IPD30N06S223ATMA1 | |
|---|---|
DigiKey Part Number | IPD30N06S223ATMA1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD30N06S223ATMA1 |
Description | MOSFET N-CH 55V 30A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 55 V 30A (Tc) 100W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 901 pF @ 25 V |
Packaging Tape & Reel (TR) | Power Dissipation (Max) 100W (Tc) |
Part Status Discontinued at DigiKey | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 55 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package PG-TO252-3-11 |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 23mOhm @ 21A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 50µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD30N06S223ATMA2 | Infineon Technologies | 1.941 | 448-IPD30N06S223ATMA2CT-ND | 1,59000 € | Direct |
| IRFR4105TRPBF | Infineon Technologies | 13.225 | IRFR4105PBFCT-ND | 1,46000 € | Similar |
| NP90N055VUK-E1-AY | Renesas Electronics Corporation | 6.459 | 559-NP90N055VUK-E1-AYCT-ND | 2,58000 € | Similar |
| STD35NF06LT4 | STMicroelectronics | 42.652 | 497-7965-1-ND | 1,85000 € | Similar |
| TSM170N06CP ROG | Taiwan Semiconductor Corporation | 98.255 | TSM170N06CPROGCT-ND | 1,22000 € | Similar |






