


IPD135N08N3GATMA1 | |
|---|---|
DigiKey Part Number | IPD135N08N3GATMA1TR-ND - Tape & Reel (TR) IPD135N08N3GATMA1CT-ND - Cut Tape (CT) IPD135N08N3GATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD135N08N3GATMA1 |
Description | MOSFET N-CH 80V 45A TO252-3 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 45A (Tc) 79W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD135N08N3GATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 80 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 13.5mOhm @ 45A, 10V | |
Vgs(th) (Max) @ Id | 3.5V @ 33µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1730 pF @ 40 V | |
FET Feature | - | |
Power Dissipation (Max) | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO252-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 0,98000 € | 9,80 € |
| 100 | 0,65610 € | 65,61 € |
| 500 | 0,51704 € | 258,52 € |
| 1.000 | 0,47230 € | 472,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,42386 € | 1.059,65 € |
| 5.000 | 0,39393 € | 1.969,65 € |
| 7.500 | 0,37868 € | 2.840,10 € |
| 12.500 | 0,36156 € | 4.519,50 € |
| 17.500 | 0,35489 € | 6.210,57 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |








