Direct

IPD06N03LB G | |
|---|---|
DigiKey Part Number | IPD06N03LBGINTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPD06N03LB G |
Description | MOSFET N-CH 30V 50A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 5 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2800 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package PG-TO252-3-11 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 6.1mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IPD060N03LGATMA1 | Infineon Technologies | 30.829 | IPD060N03LGATMA1CT-ND | 1,05000 € | Direct |


