
BSM15GD120DN2E3224BPSA1 | |
|---|---|
DigiKey Part Number | 448-BSM15GD120DN2E3224BPSA1-ND |
Manufacturer | |
Manufacturer Product Number | BSM15GD120DN2E3224BPSA1 |
Description | IGBT MODULE 1200V 25A AG-ECONO2A |
Customer Reference | |
Detailed Description | IGBT Module Full Bridge 1200 V 25 A 145 W Chassis Mount AG-ECONO2A |
Category | Current - Collector Cutoff (Max) 500 µA |
Manufacturer Infineon Technologies | Input Capacitance (Cies) @ Vce 1 nF @ 25 V |
Packaging Tray | Input Standard |
Part Status Obsolete | NTC Thermistor No |
Configuration Full Bridge | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 25 A | Package / Case Module |
Power - Max 145 W | Supplier Device Package AG-ECONO2A |
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 15A | Base Product Number |

